Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for RF applications. Features a 0402 case size, ceramic core, and 26 Q-factor at 250MHz. Rated for 560mA maximum DC current with a 172mΩ DC resistance. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Bourns CW100505-15NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 560mA |
| DC Resistance (DCR) | 172mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 15nH |
| Length | 0.039inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.28GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.