Bourns CW100505-2N0D technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Inductance | 2nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CW100505 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-2N0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.