Surface mount fixed inductor with 4.7nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 640mA current rating, and 0.13 Ohm DC resistance. Operates across a -55°C to 125°C temperature range and is packaged in a 0402 (1005 metric) case. This unshielded component offers a Q factor of 15 at 250MHz and a self-resonant frequency of 4.775GHz.
Bourns CW100505-4N7J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 640mA |
| DC Resistance (DCR) | 130mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 4.7nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.775GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-4N7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.