Surface mount fixed inductor with 56nH inductance and 5% tolerance, designed for general applications. Features a 0402 (1005 metric) ceramic core, 200mA maximum DC current rating, and 970mΩ DC resistance. Operates across a -55°C to +125°C temperature range with a Q factor of 22 at 250MHz. This unshielded component offers a self-resonant frequency of 1.76GHz and is supplied on tape and reel.
Bourns CW100505-56NJ3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 970mR |
| Height | 0.5mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.76GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-56NJ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.