
Surface mount fixed inductor with 100nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size, and 150MHz test frequency with a 20 Q-factor. Operates within a -55°C to 125°C temperature range, handling up to 120mA DC current with 2.52 Ohm DCR. Unshielded, SMD/SMT termination, and supplied on tape and reel.
Bourns CW100505-R10J3 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 2.52R |
| Height | 0.5mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-R10J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
