The CW105550A-19NJ is a general purpose inductor with a nominal inductance of 0.019uH and a minimum quality factor of 26 at the nominal inductance. It operates at a maximum frequency of 250kHz and has a maximum DC resistance of 0.202 ohms. The inductor is available in a 0402 package and is suitable for RF inductor applications. It has a maximum rated current of 0.48A and a self-resonance frequency of 3040Hz. The inductor is not shielded and has a dual-ended terminal placement.
Bourns CW105550A-19NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.202 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3040 |
| Quality Factor-Min (at L-nom) | 26 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW105550A-19NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.