
The CW105550A-2N0D is a surface mount inductor from Bourns with a nominal inductance of 0.002uH and a minimum quality factor of 16. It has a maximum rated current of 1.04A and a self-resonance frequency of 6000. The inductor is available in a 0402 package type and is suitable for RF applications. It operates over a temperature range of -40 to 125 degrees Celsius.
Bourns CW105550A-2N0D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 15 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.04 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW105550A-2N0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.