
The CW105550A-40NJ is a surface mount general purpose inductor from Bourns. It has a nominal inductance of 0.04uH and a minimum quality factor of 26. The inductor is rated for a maximum current of 0.32A and has a self resonance frequency of 2240. The operating temperature range is -40 to 125 degrees Celsius.
Bourns CW105550A-40NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.04 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.438 |
| Rated Current-Max | 0.32 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2240 |
| Quality Factor-Min (at L-nom) | 26 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW105550A-40NJ to view detailed technical specifications.
No datasheet is available for this part.