The CW105550A-82NJ is a surface mount general purpose inductor from Bourns. It has a nominal inductance of 0.082uH and a minimum quality factor of 20 at the nominal inductance. The inductor is rated for a maximum current of 0.15A and has a DC resistance of 1.25 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Bourns CW105550A-82NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.15 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW105550A-82NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.