
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a 0603 case size, 700mA current rating, and 0.13 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C, with a Q factor of 30 at 250MHz and a self-resonant frequency of 4.8GHz. Constructed with an alumina core and copper conductor, this unshielded component is RoHS compliant and supplied in tape and reel packaging.
Bourns CW160808-10NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Copper |
| Core Material | Alumina |
| Current | 700mA |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.25mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
