
Surface mount general purpose inductor featuring 15nH inductance with a 5% tolerance. This alumina-core, unshielded chip inductor offers a maximum DC current of 700mA and a DC resistance of 170mR. Operating within a temperature range of -40°C to 125°C, it is housed in a compact 0603 (1608 metric) SMD package. The conductor material is copper, and the self-resonant frequency reaches 4GHz.
Bourns CW160808-15NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Copper |
| Core Material | Alumina |
| Current | 600mA |
| Current Rating | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
