Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, designed for RF applications with a test frequency of 250MHz and a Q-factor of 30. This unshielded, wirewound component utilizes an alumina core and operates within a temperature range of -40°C to 125°C. It supports a maximum DC current of 700mA with a DC resistance of 170mR and boasts a self-resonant frequency of 3.1GHz. Packaged in a 0603 case size, it is supplied on tape and reel, is RoHS compliant, and lead-free.
Bourns CW160808-18NJ technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.