Surface mount fixed inductor featuring 1.8nH inductance with a 20% tolerance, designed for RF applications with a test frequency of 250MHz and a Q factor of 16. This unshielded, wirewound component utilizes an alumina core and is housed in a compact 0603 (1608 metric) case. It supports a maximum DC current of 700mA, exhibits a DC resistance of 40mR, and operates within a temperature range of -40°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel for automated assembly.
Bourns CW160808-1N8M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 40mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-1N8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.