Bourns CW160808-2N2D technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 700mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 2.2nH |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 15% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-2N2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.