
Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, designed for RF applications. This wirewound component offers a Q factor of 35 at 250MHz, a maximum DC current rating of 600mA, and a DC resistance of 220mR. Constructed with an alumina core and copper conductor, it is housed in a compact 0603 (1608 metric) case. Operating within a temperature range of -40°C to 125°C, this RoHS compliant and lead-free component is supplied on tape and reel.
Bourns CW160808-33NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Copper |
| Core Material | Alumina |
| Current | 700mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.25mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-33NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
