Surface mount fixed inductor with 39nH inductance and 5% tolerance, designed for RF applications. Features a 0.039uH inductance value, 250MHz test frequency, and 2.2GHz self-resonant frequency. Operates with a maximum DC current of 600mA and a low 0.25 Ohm DC resistance. Housed in a compact 0603 case code with alumina core material, suitable for surface mounting. RoHS compliant and lead-free.
Bourns CW160808-39NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 600mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-39NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.