Surface mount fixed inductor with 3.9nH inductance and 10% tolerance. Features a 0603 case size, alumina core, and copper conductor. Rated for 700mA DC current with 80mΩ DC resistance. Operates from -40°C to 125°C and offers a Q factor of 16 at 250MHz, with a self-resonant frequency of 6GHz. Packaged in tape and reel.
Bourns CW160808-3N9K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Copper |
| Core Material | Alumina |
| DC Current | 700mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-3N9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.