
Surface mount fixed inductor with 4.7nH inductance and 10% tolerance. Features a 0603 case size, alumina core, and 16 Q-factor at 250MHz. Rated for 700mA DC current with 0.1 Ohm DCR. Operates from -40°C to 125°C and is RoHS compliant.
Bourns CW160808-4N7K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 700mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-4N7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.