Surface mount fixed inductor with 68nH inductance and 5% tolerance. Features a 0603 case size, alumina core, and copper conductor. Rated for 600mA DC current with 340mΩ DC resistance. Operates from -40°C to 125°C, offering a Q factor of 35 at 200MHz and a self-resonant frequency of 1.7GHz. Packaged in tape and reel.
Bourns CW160808-68NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Copper |
| Core Material | Alumina |
| Current | 280mA |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-68NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
