Surface mount general purpose inductor featuring 100nH inductance with a 5% tolerance. This alumina-core chip inductor operates within a -40°C to +125°C temperature range and offers a maximum DC current of 400mA. It boasts a DC resistance of 710mR, a Q factor of 34 at 150MHz, and a self-resonant frequency of 1.4GHz. The component is housed in a compact 0603 (1608 metric) case code, constructed with copper conductors, and is supplied in tape and reel packaging.
Bourns CW160808-R10J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Copper |
| Core Material | Alumina |
| Current | 700mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 710mR |
| Depth | 1.25mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-R10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.