
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features a 0.3A DC current rating, 0.79 Ohm DC resistance, and a Q-factor of 32 at 150MHz. Operates within a temperature range of -40°C to 125°C and boasts a self-resonant frequency of 1.35GHz. Packaged in a 0603 case size on tape and reel, this lead-free and RoHS compliant component utilizes an alumina core.
Bourns CW160808-R12J technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 300mA |
| DC Resistance (DCR) | 790mR |
| Depth | 1.25mm |
| Height | 1.2mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-R12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.