Surface mount fixed inductor featuring 0.27µH inductance with a 2% tolerance, tested at 100MHz. This wirewound component utilizes an alumina core and offers a Q-factor of 25 at its test frequency. It supports a maximum DC current of 170mA with a DC resistance of 2.3Ω. The 0603 package measures 1.65mm x 1.05mm x 1mm and operates within a temperature range of -40°C to 125°C.
Bourns CW160808-R27G technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 990MHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-R27G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.