Surface mount fixed inductor with 270nH inductance and 5% tolerance, designed for RF applications. Features a 0603 package size, ceramic alumina core, and 170mA current rating. Operates within a -40°C to 125°C temperature range, offering a 25 Q-factor at 100MHz and a self-resonant frequency of 990MHz. DC resistance is 2.3 Ohms.
Bourns CW160808-R27J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Core Material | Ceramic, Alumina |
| Current | 600mA |
| Current Rating | 170mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.25mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-R27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.