Bourns CW160808-R39J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| Current | 500mA |
| DC Resistance (DCR) | 150mR |
| Height | 1mm |
| Inductance | 390nH |
| Length | 1.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.7GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-R39J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.