Bourns CW161009A-12NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.65 |
| Tolerance | 5 |
| Package Width | 1.15 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW161009A-12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.