The CW161009A-18NJ is a general purpose inductor with a nominal inductance of 0.018uH and a DC resistance of 0.12 ohms. It has a maximum rated current of 0.7A and is designed for use as an RF inductor. The inductor is not shielded and has a self-resonance frequency of 3100. It is available in a 0604 package type and is suitable for surface mount applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Bourns CW161009A-18NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.65 |
| Tolerance | 5 |
| Package Width | 1.15 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW161009A-18NJ to view detailed technical specifications.
No datasheet is available for this part.