
The CW161009A-1N6D is a surface mount general purpose inductor with a nominal inductance of 0.0016uH and a self resonance frequency of 12500. It operates within a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.7A. The inductor is not shielded and has a DC resistance of 0.03. It is suitable for RF inductor applications.
Bourns CW161009A-1N6D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.65 |
| Tolerance | 18.75 |
| Package Width | 1.15 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0016 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 12500 |
| Quality Factor-Min (at L-nom) | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW161009A-1N6D to view detailed technical specifications.
No datasheet is available for this part.