SMD General Purpose Inductor, 10nH inductance with 5% tolerance. Features a ceramic core and copper conductor, housed in an 0805 (2012 metric) case. Rated for 600mA maximum DC current and 1.02A saturation current, with a DC resistance of 80mR. Operates across a temperature range of -40°C to 125°C, offering a self-resonant frequency of 4.8GHz. This unshielded, RoHS compliant component is supplied on tape and reel.
Bourns CW201212-10NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Conductor Material | Copper |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 0.083inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.02A |
| Self Resonant Frequency | 4.8GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.