
Surface mount wirewound inductor with 12nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 60 Q-factor at 250MHz, and a maximum DC current of 600mA. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 80mR and a self-resonant frequency of 4.1GHz. Packaged in an 0805 case, this unshielded component is supplied on tape and reel.
Bourns CW201212-12NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
