Bourns CW201212-1R0G technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CW201212 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-1R0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.