Surface mount general purpose inductor featuring 22nH inductance with a 5% tolerance. Ceramic core construction with copper conductor. Rated for 600mA maximum DC current and 300mA operating current. Operating temperature range from -40°C to 125°C. 0805 case size, unshielded, RoHS compliant.
Bourns CW201212-22NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Conductor Material | Copper |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 22nH |
| Length | 0.083inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.