Bourns CW201212-27NG technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-27NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.