
Surface mount general purpose inductor featuring 39nH inductance with a tight 5% tolerance. This ceramic-core component operates within a -40°C to +125°C temperature range and handles up to 500mA DC current. It boasts a low DC resistance of 180mR and a high self-resonant frequency of 2.1GHz, ideal for demanding applications. The 0805 package size ensures compatibility with standard automated assembly processes.
Bourns CW201212-39NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| Current | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 180mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-39NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.