
Surface mount fixed inductor featuring 47nH inductance with a tight 2% tolerance, tested at 200MHz. This unshielded, wirewound component utilizes a ferrite core and is housed in an 0805 (2012 metric) case. It supports a maximum DC current of 500mA, has a DC resistance of 150mΩ, and operates within a temperature range of -40°C to 125°C. The inductor is RoHS compliant and packaged on tape and reel.
Bourns CW201212-47NG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-47NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
