
General purpose surface mount inductor with 47nH inductance and 5% tolerance. Features a ceramic core, copper conductor, and 0805 (2012 metric) case size. Operates with a maximum DC current of 500mA, a DC resistance of 150mR, and a Q factor of 60 at 200MHz. This unshielded component has a self-resonant frequency of 1.7GHz and is RoHS compliant, suitable for operation between -40°C and 125°C.
Bourns CW201212-47NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Conductor Material | Copper |
| Core Material | Ferrite, Ceramic |
| Current | 250mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 47nH |
| Length | 0.083inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
