
Surface mount fixed inductor with 56nH inductance and 5% tolerance, designed for RF applications. Features a Q factor of 60 at 200MHz, a self-resonant frequency of 1.6GHz, and a maximum DC current rating of 500mA. Constructed with a ferrite core and ceramic material, this unshielded component offers a DC resistance of 250mR and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, it utilizes 0805 case dimensions (2.1mm L x 1.5mm W x 1.3mm H) and is RoHS compliant.
Bourns CW201212-56NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-56NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
