Bourns CW201212-82NG technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 1.7mm |
| Height | 1.5mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-82NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.