
Surface mount general purpose inductor with 82nH inductance and 5% tolerance. Features a ceramic-core, 0805 case size (2.1mm L x 1.5mm W x 1.7mm D), and a maximum DC current rating of 500mA. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 320mR. Self-resonant frequency is 1.35GHz at a test frequency of 150MHz. RoHS compliant and supplied on tape and reel.
Bourns CW201212-82NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 320mR |
| Depth | 1.7mm |
| Height | 0.051inch |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.35GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-82NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.