
Surface mount wirewound fixed inductor with 8.2nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 600mA maximum DC current, and 60mΩ DC resistance. Operates within a -40°C to 125°C temperature range and boasts a self-resonant frequency of 5.5GHz. Packaged in tape and reel for automated assembly, with a compact 0805 case size.
Bourns CW201212-8N2J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 60mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
