
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features a 0.4A maximum DC current rating and 0.48 Ohm DC resistance. Operates within a -40°C to 125°C temperature range. The 0805 package measures 2.1mm (L) x 1.7mm (W) x 1.3mm (H). Utilizes a ferrite core and offers a Q factor of 50 at 150MHz.
Bourns CW201212-R12J technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 480mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.