Bourns CW201212-R18J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 850mR |
| Depth | 1.7mm |
| Height | 1.5mm |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.