
Surface mount general purpose inductor with 220nH inductance and 5% tolerance. Features a ceramic core, 300mA current rating, and 1.1 Ohm DC resistance. Operates from -40°C to 125°C in an 0805 package. Unshielded, RoHS compliant, and supplied on tape and reel.
Bourns CW201212-R22J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina, Ferrite |
| Current | 600mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 0.083inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 860MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R22J to view detailed technical specifications.
No datasheet is available for this part.
