
Surface mount fixed inductor featuring 0.27µH inductance with a 5% tolerance, tested at 100MHz. This wirewound component utilizes a ferrite core and offers a Q factor of 45 at its test frequency. Rated for a maximum DC current of 250mA, it has a DC resistance of 1.46 Ohms. The 0805 package measures 2.1mm in length, 1.5mm in width, and 1.7mm in depth, operating within a temperature range of -40°C to 125°C.
Bourns CW201212-R27J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 1.46R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.