General purpose, ceramic-core, surface mount inductor with 330nH inductance and 5% tolerance. Features a 0805 case size (2012 metric), 200mA DC current rating, and 1.65 Ohm DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 800MHz. Unshielded, RoHS compliant, and supplied on tape and reel.
Bourns CW201212-R33J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite, Alumina |
| Current | 600mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Length | 0.083inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R33J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.