Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for RF applications. Features a 0805 case size, ferrite core, and a Q factor of 45 at 100MHz. Rated for 170mA DC current with a DC resistance of 2.2 Ohms. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Bourns CW201212-R39J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.7mm |
| Height | 0.051inch |
| Height - Seated (Max) | 0.059inch |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 780MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R39J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.