
Surface mount fixed inductor with 560nH inductance and 5% tolerance. Features a ferrite core, 1.9 Ohm DC resistance, and a maximum DC current of 230mA. Operates within a temperature range of -40°C to 125°C. Packaged in an 0805 case size, this unshielded component is designed for tape and reel packaging.
Bourns CW201212-R56J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R56J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
