Surface mount fixed inductor featuring 0.68µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component operates within a -40°C to +125°C temperature range and handles a maximum DC current of 190mA. It exhibits a DC resistance of 2.05 Ohms and a Q-factor of 23 at 25MHz, with a self-resonant frequency of 270MHz. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel.
Bourns CW201212-R68J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.05R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R68J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.