Surface mount fixed inductor featuring 820nH inductance with a 5% tolerance, tested at 25MHz. This ferrite core component offers a maximum DC current of 180mA and a DC resistance of 2.3 Ohms. Housed in an 0805 case code, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Bourns CW201212-R82J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | CW201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW201212-R82J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.