Bourns CW252016-10NG technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Self Resonant Frequency | 4.1GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-10NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.