Surface mount wirewound RF inductor with 10nH inductance and 10% tolerance. Features a ceramic core, 1A maximum DC current rating, and 0.08 Ohm DC resistance. Operates within a -40°C to 125°C temperature range. Housed in a 1008 (2520 metric) case code, this unshielded component is supplied on tape and reel.
Bourns CW252016-10NK technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 10nH |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-10NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.